357-022-525-103

Heilind Number:EDA357-022-525-103
Manufacturer:EDAC
Manufacturer Number:357-022-525-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-525-103

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a 5A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row featuring 22 positions, it offers seamless integration for your board-to-board connections. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse industrial applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, provide easy installation. Elevate your electronic projects with this essential component.