357-022-525-104

Heilind Number:EDA357-022-525-104
Manufacturer:EDAC
Manufacturer Number:357-022-525-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-525-104

Detailed Description

Upgrade your board-to-board connections with our high-performance Card Edge Connector. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and durable operation. With a current rating of 5 A and copper alloy contacts, it guarantees efficient power transfer. The single-row design with 22 positions offers seamless connectivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our quality PCB connector to streamline your electronic connections.