357-022-525-108

Heilind Number:EDA357-022-525-108
Manufacturer:EDAC
Manufacturer Number:357-022-525-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-525-108

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, a crucial component for seamless PCB integration. Designed for durability and reliability, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and a total of 22 positions, this connector ensures efficient data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a straight mount orientation, it offers a pitch of .156 in and row spacing of .2 in, facilitating easy installation. Its wide temperature range of -40 to 105 °C makes it suitable for various industrial environments. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.