357-022-525-158

Heilind Number:EDA357-022-525-158
Manufacturer:EDAC
Manufacturer Number:357-022-525-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-525-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-525-158

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With a single row configuration and 22 positions, it ensures efficient power distribution at a maximum amperage of 5A. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications where precision and stability are paramount. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, offer easy installation and a secure fit. Discover the perfect solution for your connectivity needs in this meticulously engineered Card Edge Connector.