357-022-527-101

Heilind Number:EDA357-022-527-101
Manufacturer:EDAC
Manufacturer Number:357-022-527-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-527-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 22 positions in a single row, ensuring seamless integration into your circuit board. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, not only offers durability but also complies with strict safety standards. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your connectivity solutions with ease and confidence.