357-022-527-158

Heilind Number:EDA357-022-527-158
Manufacturer:EDAC
Manufacturer Number:357-022-527-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-527-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-527-158

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. With a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contact material, it ensures reliable performance in any application. Featuring a single row design with 22 positions and a pitch of .156 inches, this connector offers seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.