357-022-527-168

Heilind Number:EDA357-022-527-168
Manufacturer:EDAC
Manufacturer Number:357-022-527-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-527-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-527-168

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black finish and is constructed from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and 22 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, while its .156-inch pitch and .2-inch row spacing provide easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both commercial and industrial use. Upgrade your connectivity solutions with this essential component.