357-022-527-178

Heilind Number:EDA357-022-527-178
Manufacturer:EDAC
Manufacturer Number:357-022-527-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-527-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-527-178

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a vital component for seamless circuit board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable power transmission with a 5 A amperage rating. Featuring a single row design with 22 positions and a .156-inch pitch, it ensures precise alignment for optimal signal transfer. The Copper Alloy contact material guarantees long-lasting conductivity, while the -40 to 105 °C operating temperature range ensures stability in various environments. Perfect for board-to-board connections, this connector is a must-have for any electronics project.