357-022-531-102

Heilind Number:EDA357-022-531-102
Manufacturer:EDAC
Manufacturer Number:357-022-531-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-531-102

Detailed Description

Enhance connectivity on your PCB with this sleek and versatile Card Edge Connector. Designed for seamless integration, it features a single row with 22 positions, offering ample space for secure attachment. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, ensures durability and reliability in any setting. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees optimal conductivity. Its straight mount orientation and compact design make it ideal for space-efficient installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor applications. Upgrade your electronic assembly with this high-performance connector, a must-have in any hardware enthusiast's toolkit.