357-022-531-103

Heilind Number:EDA357-022-531-103
Manufacturer:EDAC
Manufacturer Number:357-022-531-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-531-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a single row of 22 positions, ideal for various electronic applications. Crafted with precision, it features durable Copper Alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable connectivity and enhanced safety. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation facilitates easy installation, while its black color adds a sleek touch to your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs. Explore our range of connectors under the Card Edge Connectors category and elevate your electronic projects with ease.