357-022-531-104

Heilind Number:EDA357-022-531-104
Manufacturer:EDAC
Manufacturer Number:357-022-531-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-531-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for precision and reliability in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance even in demanding environments. With a single row configuration and 22 positions, it offers seamless integration for your circuit boards. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy mating. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial settings. Upgrade your PCB design with our high-quality Card Edge Connector.