357-022-531-158

Heilind Number:EDA357-022-531-158
Manufacturer:EDAC
Manufacturer Number:357-022-531-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-531-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-531-158

Detailed Description

Enhance connectivity within electronic devices with this high-quality Card Edge Connector. Designed for streamlined integration on PCBs, it features a single row layout with 22 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees reliable performance in diverse operating environments. The black color adds a sleek touch, while the straight mount orientation facilitates easy installation. With an amperage rating of 5A and a temperature range of -40 to 105°C, this connector is suitable for demanding applications. Trust in its robust construction and .156-inch pitch for efficient board-to-board connections in various electronic setups.