357-022-531-168

Heilind Number:EDA357-022-531-168
Manufacturer:EDAC
Manufacturer Number:357-022-531-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-531-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-531-168

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row layout and 22 copper alloy contact positions, this connector facilitates efficient data transfer. The .156-inch pitch and .2-inch row spacing provide compatibility with a variety of PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Perfect for board-to-board connections, this connector is a vital component for your electronic assembly needs. Elevate your connectivity game with this essential product.