357-022-531-178

Heilind Number:EDA357-022-531-178
Manufacturer:EDAC
Manufacturer Number:357-022-531-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-531-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-531-178

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and is made from UL 94V-0 Thermoplastic Polyester for durability. Featuring a single row with 22 positions and copper alloy contacts, it ensures reliable data transmission. With a pitch of .156 in and row spacing of .2 in, it offers efficient signal routing. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Perfect for seamless board-to-board connections, this connector is a must-have for your electronic projects.