357-022-540-202

Heilind Number:EDA357-022-540-202
Manufacturer:EDAC
Manufacturer Number:357-022-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-540-202

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With a double-row layout and 22 positions, it offers seamless connectivity for your circuit boards. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various environments. Its straight mount orientation further enhances connectivity, making it ideal for a wide range of electronic devices. Upgrade your PCB connections with confidence using this cutting-edge Card Edge Connector.