357-022-540-203

Heilind Number:EDA357-022-540-203
Manufacturer:EDAC
Manufacturer Number:357-022-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-540-203

Detailed Description

Enhance connectivity with this double-row Card Edge Connector, designed for seamless integration on printed circuit boards. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding industrial environments. Crafted with precision, the Copper Alloy contacts guarantee efficient power transmission with an amperage rating of 5 A. Featuring a pitch of .156 inches and 22 positions, this connector facilitates high-speed data transfer with optimal signal integrity. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.