357-022-540-204

Heilind Number:EDA357-022-540-204
Manufacturer:EDAC
Manufacturer Number:357-022-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-540-204

Detailed Description

Enhance your circuitry with our high-performance Card Edge Connector in sleek black. Designed for durability and precision, this connector features a dual-row layout with 22 positions, perfect for seamless board-to-board PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy, it ensures reliable conductivity even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers effortless installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component, a must-have for any electronics enthusiast or professional.