357-022-540-207

Heilind Number:EDA357-022-540-207
Manufacturer:EDAC
Manufacturer Number:357-022-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for ultimate durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a double-row configuration and 22 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're working in extreme temperatures or standard conditions, its operating range of -40 to 105°C ensures consistent performance. Perfect for various electronic projects, this connector is a must-have for any professional or DIY enthusiast. Upgrade your setup today and experience the difference in signal transmission and overall connectivity.