357-022-540-258

Heilind Number:EDA357-022-540-258
Manufacturer:EDAC
Manufacturer Number:357-022-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-540-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-540-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in demanding environments. With a 5A amperage rating, it ensures efficient power transmission, while the Copper Alloy contact material and 2-row configuration of 22 positions guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and robust solution for various applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronics toolkit. Elevate your PCB assembly experience with this high-quality, straight-mount Card Edge Connector.