357-022-541-101

Heilind Number:EDA357-022-541-101
Manufacturer:EDAC
Manufacturer Number:357-022-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black, offering a reliable amperage of 5A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this single-row connector features 22 copper alloy positions for seamless transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Designed for straight mount orientation, it guarantees easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of board-to-board PCB connectors for high-performance interconnect solutions.