357-022-541-102

Heilind Number:EDA357-022-541-102
Manufacturer:EDAC
Manufacturer Number:357-022-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-541-102

Detailed Description

Enhance connectivity on your printed circuit boards with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance even in demanding environments. The copper alloy contacts provide excellent conductivity, with a 5 A amperage rating for efficient power transmission. With a single row layout and 22 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing make for easy and precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this component is a must-have for your electronic projects.