357-022-541-108

Heilind Number:EDA357-022-541-108
Manufacturer:EDAC
Manufacturer Number:357-022-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-541-108

Detailed Description

Enhance connectivity in your PCB assembly with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and 22 positions offer ample room for secure attachment. With a single row configuration and straight mount orientation, it facilitates seamless integration. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your board-to-board connections. Elevate your assembly process with this essential component.