357-022-541-112

Heilind Number:EDA357-022-541-112
Manufacturer:EDAC
Manufacturer Number:357-022-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-541-112

Detailed Description

Enhance your PCB connections with this sleek and reliable Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 22 positions, offering optimal connectivity for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees efficient power transmission with a current rating of 5 A. The pitch of .156 inches and row spacing of .2 inches ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB assembly process with this high-quality component.