357-022-541-158

Heilind Number:EDA357-022-541-158
Manufacturer:EDAC
Manufacturer Number:357-022-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-541-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-541-158

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features 22 positions in a single row, with a pitch of .156 inches for precise alignment. Engineered for optimal performance, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees reliable power transmission in a wide range of environments. The straight mount orientation and compact design make it ideal for space-constrained applications. Elevate your PCB assembly with this high-quality connector, essential for seamless board-to-board connectivity.