357-022-541-168

Heilind Number:EDA357-022-541-168
Manufacturer:EDAC
Manufacturer Number:357-022-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-541-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-541-168

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient PCB-to-board connections, this black connector features a single row with 22 positions, ensuring seamless data transmission. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it offers reliable performance even in harsh operating conditions. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Rated for 5A of current and with an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.