357-022-542-207

Heilind Number:EDA357-022-542-207
Manufacturer:EDAC
Manufacturer Number:357-022-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-542-207

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for efficiency, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation. With two rows and 22 positions, it offers ample space for seamless integration on your PCB. The contact material, crafted from Copper Alloy, guarantees reliable performance. Boasting a pitch of .156 in and a row spacing of .2 in, this connector facilitates precision connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity setup with this high-quality component.