357-022-542-208

Heilind Number:EDA357-022-542-208
Manufacturer:EDAC
Manufacturer Number:357-022-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-542-208

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. Featuring two rows of 22 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it guarantees secure and stable connectivity. Rated for 5A of power, it's perfect for high-performance applications. With a straight mount orientation, it's easy to install and integrates seamlessly into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers consistent performance under varying conditions. Upgrade your connectivity solutions with this high-quality connector, a must-have in any electronic assembly toolkit.