357-022-545-101

Heilind Number:EDA357-022-545-101
Manufacturer:EDAC
Manufacturer Number:357-022-545-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-545-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto your PCB, this connector features a single row configuration with 22 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it guarantees long-lasting reliability even in harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure mating. Its straight mount orientation simplifies assembly, while its black color adds a sleek touch to your design. Rated for 5A current and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.