357-022-545-102

Heilind Number:EDA357-022-545-102
Manufacturer:EDAC
Manufacturer Number:357-022-545-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-545-102

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector, designed for high-performance applications. With an amperage of 5 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring a single row design with 22 positions, it offers seamless integration on PCBs. The contact material, made of Copper Alloy, ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise connectivity. Operating at temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation simplifies installation on circuit boards. Ideal for board-to-board connections, this connector is a must-have for any electronic assembly project.