357-022-545-104

Heilind Number:EDA357-022-545-104
Manufacturer:EDAC
Manufacturer Number:357-022-545-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-545-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row of 22 positions, ensuring optimal performance in data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, offering both reliability and style. The copper alloy contact material guarantees efficient power delivery, with a low pitch of .156 inches and row spacing of .2 inches, facilitating secure connections. Engineered for versatility, this connector supports straight mount orientation, fitting seamlessly into various electronic setups. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for both industrial and commercial applications. Elevate your connectivity solutions with this essential component, a must-have in any electronic toolkit.