357-022-545-107

Heilind Number:EDA357-022-545-107
Manufacturer:EDAC
Manufacturer Number:357-022-545-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-545-107

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it ensures reliable power and data transmission. With a single row configuration and 22 contact positions, it offers seamless integration for your electronic components. The contact material made of Copper Alloy guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it facilitates easy installation on your circuit boards. Operable within a wide temperature range from -40 to 105 °C, it's suitable for various environmental conditions. Upgrade your PCB connectivity solutions with this efficient Card Edge Connector.