357-022-545-108

Heilind Number:EDA357-022-545-108
Manufacturer:EDAC
Manufacturer Number:357-022-545-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-545-108

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in a classic black hue. Designed for seamless integration in electronic setups, it boasts a 5A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row layout and 22 positions, it offers ample space for reliable connections. The contact material of Copper Alloy guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component in any setup.