357-022-545-168

Heilind Number:EDA357-022-545-168
Manufacturer:EDAC
Manufacturer Number:357-022-545-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-545-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-545-168

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 22 positions, perfect for facilitating data transfer and power distribution. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding operating conditions, with a wide temperature range of -40 to 105 °C. The black housing complements any design aesthetic, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation offers versatility in installation, making it a versatile solution for various applications in the electronics industry. Trust in the quality and functionality of this connector to meet your connectivity needs efficiently.