357-022-545-178

Heilind Number:EDA357-022-545-178
Manufacturer:EDAC
Manufacturer Number:357-022-545-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-545-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-545-178

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable construction with UL 94V-0 Thermoplastic Polyester housing. Featuring a single row with 22 positions and a pitch of .156 inches, it ensures precise and reliable connections. The copper alloy contact material guarantees efficient conductivity, while its 5A amperage rating offers ample power handling. With a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronics assembly with this essential component.