357-022-547-101

Heilind Number:EDA357-022-547-101
Manufacturer:EDAC
Manufacturer Number:357-022-547-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-547-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row configuration with 22 positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in various operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB assembly. The straight mount orientation facilitates easy installation, while its 5A amperage rating supports robust power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality to optimize connectivity in your projects. Explore more of our board-to-board PCB connectors in the same category for comprehensive solutions.