357-022-547-104

Heilind Number:EDA357-022-547-104
Manufacturer:EDAC
Manufacturer Number:357-022-547-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-547-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design for a modern touch. With an amperage of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 22 positions, it offers seamless integration for your PCB setup. The copper alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connector game with this essential component.