357-022-547-107

Heilind Number:EDA357-022-547-107
Manufacturer:EDAC
Manufacturer Number:357-022-547-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-547-107

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability. The single-row design with 22 positions ensures precise connectivity, while the Copper Alloy contacts guarantee efficient power transmission at a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your setup with this essential component for seamless data transfer and power distribution.