357-022-547-108

Heilind Number:EDA357-022-547-108
Manufacturer:EDAC
Manufacturer Number:357-022-547-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-547-108

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector in sleek black. Boasting a 5 A amperage and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With one row of 22 copper alloy contacts, it offers seamless integration for your circuitry. The .156-inch pitch and .2-inch row spacing provide easy, precise connections. Designed for straight mounting orientation, it's perfect for streamlined installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for any electronic setup.