357-022-547-158

Heilind Number:EDA357-022-547-158
Manufacturer:EDAC
Manufacturer Number:357-022-547-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-547-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-547-158

Detailed Description

Enhance your electronic connections with our sleek Card Edge Connector in classic black. Designed for efficient power transfer, this connector boasts a 5 A amperage rating, making it ideal for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance. With a single row configuration and 22 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise assembly on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.