357-022-553-101

Heilind Number:EDA357-022-553-101
Manufacturer:EDAC
Manufacturer Number:357-022-553-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-553-101

Detailed Description

Effortlessly connect your PCBs with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 22 positions for optimal functionality. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable performance in diverse environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Perfect for various applications, this connector is a must-have for any PCB project.