357-022-553-102

Heilind Number:EDA357-022-553-102
Manufacturer:EDAC
Manufacturer Number:357-022-553-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-553-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black finish and a single row configuration with 22 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a 5A amperage rating and a right-angle mount orientation, it offers both power and space efficiency. The .156-inch pitch and .2-inch row spacing provide precise connectivity, while the wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Perfect for enhancing your PCB layouts, this connector is a must-have for any electronics enthusiast.