357-022-553-104

Heilind Number:EDA357-022-553-104
Manufacturer:EDAC
Manufacturer Number:357-022-553-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-553-104

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, it ensures reliable performance in a wide range of applications. With a contact material of Copper Alloy and a pitch of .156 in, this connector offers seamless connectivity with 22 positions in a single row. Its right-angle mount orientation and compact design make it ideal for space-constrained setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.