357-022-553-107

Heilind Number:EDA357-022-553-107
Manufacturer:EDAC
Manufacturer Number:357-022-553-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-553-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in board-to-board applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 5 A. Its 22 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, offer ample room for secure connections. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Elevate your electronic projects with this essential component.