357-022-553-158

Heilind Number:EDA357-022-553-158
Manufacturer:EDAC
Manufacturer Number:357-022-553-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-553-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-553-158

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 22 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for efficient PCB connection. Its right-angle mount orientation adds versatility to your design, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your device with this high-quality connector for seamless board-to-board connections.