357-022-553-168

Heilind Number:EDA357-022-553-168
Manufacturer:EDAC
Manufacturer Number:357-022-553-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-553-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-553-168

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures robust performance, even in demanding environments. The 22 copper alloy contact positions, organized in a single row with a .156-inch pitch, guarantee reliable transmission of signals. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, this connector combines efficiency with versatility. Its right-angle mount orientation, along with a .2-inch row spacing, facilitates easy installation on PCBs, making it an essential component for various applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections.