357-022-554-103

Heilind Number:EDA357-022-554-103
Manufacturer:EDAC
Manufacturer Number:357-022-554-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-554-103

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for reliable board-to-board PCB connections, it boasts a single row layout with 22 positions, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees both safety and longevity. With a contact material of Copper Alloy, it ensures excellent conductivity. The .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component.