357-022-554-108

Heilind Number:EDA357-022-554-108
Manufacturer:EDAC
Manufacturer Number:357-022-554-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-554-108

Detailed Description

Enhance connectivity on your circuit board with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 22 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment. Its right-angle mount orientation allows for convenient installation. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for various environments. Perfect for PCB applications, this connector guarantees optimal performance and longevity. Elevate your electronic projects with this essential component.