357-022-554-112

Heilind Number:EDA357-022-554-112
Manufacturer:EDAC
Manufacturer Number:357-022-554-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-554-112

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration onto your PCB, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and reliability. With a single row configuration featuring 22 copper alloy contact positions, it facilitates efficient data transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the right-angle mount orientation offers flexibility in board assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for diverse electronic applications. Elevate your connectivity solutions with this essential component.