357-022-554-158

Heilind Number:EDA357-022-554-158
Manufacturer:EDAC
Manufacturer Number:357-022-554-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-554-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-554-158

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 22 positions, it offers seamless integration for your electronic components. Crafted with precision, its Copper Alloy contacts ensure reliable signal transmission. The right angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Ideal for applications in the aerospace, automotive, and industrial sectors, this connector is a versatile and essential component for your electronic projects.