357-022-555-202

Heilind Number:EDA357-022-555-202
Manufacturer:EDAC
Manufacturer Number:357-022-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-555-202

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With a high amperage rating of 5A, it can handle power-intensive tasks with ease. The Copper Alloy contact material guarantees optimal conductivity, while the dual-row layout with 22 positions offers ample room for your connections. Operating seamlessly within a wide temperature range from -40 to 105°C, this connector is perfect for both standard and harsh environments. Its straight mount orientation and .156-inch pitch make it easy to integrate into your PCB setups. Trust in this connector for seamless board-to-board connections in your electronic systems.